| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0075 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700075 BB-225-14X |
| SKU: | MOL19070-0075 |
19070-0075
Specifications
Detailed Description
Enhance your electrical connections with the InsulKrimp Ring Terminal (BB-225-14X). Designed for secure and efficient crimping, this terminal features a closed barrel and a 1/4" stud size for reliable attachment. With contact plating in tin, it ensures optimal conductivity, while its PVC insulation accommodates wire sizes ranging from 14 AWG to 16 AWG. Certified for UL and CSA standards, this terminal guarantees safety and performance. RoHS compliant and packaged in a convenient bag, it's a must-have for professional and DIY electrical projects. Elevate your crimping experience with the InsulKrimp Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19003-0050 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 4.75 x 0.51mm, Blue, Carton | ![]() |
| Molex 19003-0135 | InsulKrimp Quick Disconnect, Female, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| Molex 19070-0026 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5/16" (M8), Length 26.92mm, Red, Carton | ![]() |
| Molex 19070-0076 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 26.97mm, Blue, Tape | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.10mm, Blue, Carton | ![]() |
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Carton | ![]() |
| Molex 19070-0132 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 31.60mm, Yellow, Carton | ![]() |
| Molex 19115-0024 | Avikrimp Snap Spade Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19418-0021 | MX150L 6 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


