| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0035 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700035 AA-226-38XT |
| SKU: | MOL19070-0035 |
19070-0035
Specifications
Detailed Description
Upgrade your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. This high-quality terminal features a durable construction with PVC insulation and tin plating, ensuring reliable performance. With a crimp or compression termination method, it guarantees a secure and stable connection. Its 3/8" stud size and closed barrel design make it easy to install, while meeting industry standards for flammability, CSA, UL, and RoHS compliance. Perfect for various applications, this terminal is a must-have for professionals in the field. Elevate your projects with the assurance of quality and performance that our InsulKrimp Terminal provides.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19006-0003 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Mylar Tape Mounted | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0137 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 31.60mm, Yellow, Tape | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0028 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier, Blue | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 16-14 AWG Wire, Length 25.40mm, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19417-0024 | MX150L Male Terminal for 22-18 AWG Wire, Length 25.40mm, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19418-0037 | MX150L 12 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


