| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19419-0012 |
| Series: | 19419 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194190012 |
| SKU: | MOL19419-0012 |
19419-0012
| Heilind Number: | MOL19419-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19419-0012 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power circuits with our MX150L 6 Circuit Plug, designed for 18-22 AWG wires. This plug features two rows with six contacts, ensuring secure and reliable connections. With an amperage rating of 18 A and operating temperature range of -40 to 125 °C, it is suitable for various applications. Polarized for correct mating, it guarantees proper alignment. UL and CSA certified, it meets stringent quality standards. The durable construction and locking mechanism provide added security, making it ideal for wire-to-wire connections in demanding environments. RoHS compliant, it aligns with environmental regulations. Packaged conveniently in a bag, it is ready for use. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-0211 | Mini-Fit Jr. Polarizing Key for Receptacles | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19418-0020 | MX150L 6 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 43030-0011 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 50-57-9413 | SL Crimp Housing, Single Row, Version G, Positive Latch, 13 Circuits, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


