| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0020 |
| Series: | 19418 |
| Gender: | Female |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Part Aliases: | 0194180020 |
| SKU: | MOL19418-0020 |
19418-0020
Specifications
Detailed Description
Enhance your circuit connections with the MX150L 6 Circuit Receptacle, designed for 18-22 AWG wires. This female receptacle, part of our 19418 series, offers reliable performance without CPA. Featuring two rows and a pitch of 5.84 mm, it ensures secure and efficient connectivity. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your Pin & Socket Housings with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0022 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19131-0044 | InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 4 (M2.6), Length 18.47mm | ![]() |
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0016 | MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19418-0023 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, without CPA, Black | ![]() |
| Molex 19419-0012 | MX150L 6 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0224 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 16 AWG | ![]() |
| Molex 43030-0011 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |


