| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19419-0017 |
| Series: | 19419 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194190017 |
| SKU: | MOL19419-0017 |
19419-0017
Specifications
Detailed Description
Enhance your power connections with the MX150L 12 Circuit Plug, designed for 18-22 AWG wire compatibility. This robust plug features a secure two-row, 12-contact configuration, ensuring reliable performance in demanding applications. With an amperage rating of 18 A and a pitch of 5.84 mm, it offers efficient power transmission. The polarized design guarantees proper mating orientation, while the lock-to-mating part feature adds extra stability. Operating seamlessly in temperatures ranging from -40 to 125 °C, this plug is suitable for a wide range of environments. Certified for both CSA and UL standards, it meets stringent quality requirements. Its RoHS compliance underscores its commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105307-2202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 15-97-9101 | Mini-Fit TPA Key for 10 Circuit | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Carton | ![]() |
| Molex 19044-0140 | Krimptite Ring Tongue Terminal for 16-14 AWG, Stud Size 3/8", 32.51mm Length, Carton | ![]() |
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19418-0026 | MX150L 12 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 30968-1128 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Black | ![]() |
| Molex 33011-0006 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Gold Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 33472-4001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 4 Circuits, Keying Option A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 33482-6201 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 505151-0901 | DuraClik TPA Wire-to-Board Receptacle Housing, 9 Circuits, White | ![]() |
| Molex 505570-0201 | 2.00mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Low-Halogen, Black | ![]() |
| Molex 560023-0448 | CTX50 Receptacle Terminal, Unsealed, Tin Plating, L-Grip, D-Wind, Left Payoff | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


