| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19420-0002 |
| Series: | 19420 - MX150L |
| Connector Type: | MX150L |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.905 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 19 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.36 - 2.74 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 756054795583 19420-0002 0194200002 |
| SKU: | MOL19420-0002.P |
19420-0002
Specifications
Detailed Description
Enhance your wire connectivity with our MX150L Female Terminal, designed for 18-22 AWG wires. Featuring a durable tin-plated construction and housed in a convenient metal strip carrier, this terminal ensures secure and reliable connections for a variety of applications. Engineered with high performance alloy contacts, it guarantees efficient power transmission. Suitable for both crimp and compression termination methods, it offers versatility in installation. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in the quality and safety of this essential component. Whether for wire-to-wire or wire-to-board connections, this terminal is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0102 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 22-12 AWG Wire | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19418-0020 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 33001-2004 | MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 20-18 AWG, Right Reel Payoff | ![]() |
| Molex 33472-4802 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33482-6202 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34062-0024 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option D, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 43980-1005 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 14 Circuits, Natural | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 514891 - Change to Product. Changing cantilever stop from detent to a window & updating die to increase capacity. | Download | |||
| 02/16/2024 | 514277 - Capacity change or tool replacement. Updating cantilever design from detent to window positive stop. This will prevent the cantilever from being over-stressed. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||


