19432-0001

Heilind Number:MOL19432-0001
Manufacturer:Molex
Manufacturer Number:19432-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MX150L 4 Circuit Female Receptacle for 12-10 AWG Wire, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19432-0001
Color:Black
Series:19432 - MX150L
Amperage:30 A
Connector Type:MX150L
Gender:Receptacle
Number of Contacts:4
Number of Rows:2
Pitch:5.84 mm
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0194320001
Contact Detail:2x2
SKU:MOL19432-0001

Detailed Description

Enhance your power connections with the MX150L 4 Circuit Female Receptacle, designed for 10-12 AWG wires. Its sleek black finish adds a touch of sophistication, while its durable construction ensures reliable performance in a variety of environments. With a 30 A amperage rating and polarized mating feature, this receptacle offers secure and efficient power transmission. Its compact design, featuring 4 contacts in 2 rows, and a 5.84 mm pitch, makes it ideal for space-constrained applications. Certified for both CSA and UL standards, you can trust in its quality and safety. Operating seamlessly in temperatures ranging from -40 to 125 °C, it's a versatile solution for your connectivity needs. Complete with a locking mechanism for added security, this connector is a must-have for any wire-to-wire application. RoHS compliant for environmental responsibility, it's a conscientious choice for your projects. Elevate your connectivity game with this high-performance female receptacle.