| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19431-0016 |
| Series: | 19431 - MX150L |
| Connector Type: | MX150L |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 25 |
| Wire Size: | 10 AWG, 12 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 - 4.45 mm |
| Part Aliases: | 0194310016 |
| SKU: | MOL19431-0016 |
19431-0016
| Heilind Number: | MOL19431-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19431-0016 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance power transmission with our MX150L Male Terminal, designed for seamless connectivity with 10-12 AWG wires. Crafted from high-quality copper with a protective tin plating, these terminals ensure reliable performance. Each terminal comes in a convenient bag for easy handling. Perfect for wire-to-wire connections, they have undergone stringent testing, receiving certifications from CSA and UL agencies. With a durable construction and RoHS compliance, these terminals guarantee long-lasting functionality in various applications. Elevate your connectivity solutions with our MX150L Male Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 19434-0003 | MX150L Female Terminal for 10-12 AWG Wire | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 35150-0392 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Red | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


