| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19436-0414 |
| Color: | Black |
| Series: | 19436 - MX150L |
| Amperage: | 40 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 7.62 mm |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | No |
| Connector System: | Wire to Wire |
| Termination Pitch: | 7.62 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 2x2 |
| Part Aliases: | 0194360414 |
| SKU: | MOL19436-0414 |
19436-0414
Specifications
Detailed Description
Introducing the MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug, a high-performance connector designed for power applications. With a durable construction and black finish, this plug is both reliable and visually sleek. Featuring a 40A amperage and accommodating 8 AWG wire, it ensures efficient power transmission. The panel mount design, along with a lock to mating part, guarantees secure installation. Operating seamlessly in temperatures ranging from -40 to 125°C, it's suitable for various environments. Compliant with RoHS standards, it meets quality and environmental requirements. Ideal for wire-to-wire connections, this plug is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0251 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19221-0452 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Tin Plated | ![]() |
| Molex 19431-0017 | MX150L Male Terminal for 8 AWG Wire | ![]() |


