| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19431-0017 |
| Series: | 19431 - MX150L |
| Connector Type: | MX150L |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 25 |
| Wire Size: | 8 AWG |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.02 mm |
| Part Aliases: | 0194310017 |
| SKU: | MOL19431-0017 |
19431-0017
| Heilind Number: | MOL19431-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19431-0017 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectors with the MX150L Male Terminal, designed for seamless integration with 8 AWG wires. Crafted with copper and tin plating, this high-quality terminal ensures reliable performance and durability. Its easy-to-use design, complete with tin-plated contact termination, guarantees a secure connection every time. With LR18689 and E152602 certifications, you can trust in its safety and compliance. Suitable for Wire to Wire applications, this terminal is a must-have for any project requiring robust power connectivity. Upgrade with confidence, knowing that this RoHS-compliant component has been engineered for optimal performance and longevity. Elevate your connector system with the MX150L Male Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19067-0069 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19154-0041 | InsulKrimp Butt Splice for 8 AWG Wire | ![]() |
| Molex 19164-0079 | Perma-Seal Butt Splice for 8 AWG Wire | ![]() |
| Molex 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0251 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19432-0014 | MX150L 2 Circuit Female Sealed Receptacle for 8 AWG Wire | ![]() |
| Molex 19434-0004 | MX150L Female Terminal for 8 AWG Wire | ![]() |
| Molex 19436-0414 | MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug for 8 AWG Wire, without Gasket, Black | ![]() |
| Molex 39-28-8140 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-9208 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn) | ![]() |
| Molex 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |


