| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19705-4203 |
| Series: | 19705 - PCB Tab |
| Connector Type: | PCB Tab, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0197054203 |
| SKU: | MOL19705-4203 |
19705-4203
| Heilind Number: | MOL19705-4203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19705-4203 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our high-quality Quick Disconnect Tab Terminal. Designed for male connectors, this component ensures seamless integration with wire, metal strip, or tab connections measuring 6.35 x 0.81mm. Crafted from durable brass and plated with tin, it guarantees reliable conductivity. Its straight orientation and reel packaging make it easy to install, while its RoHS compliance reflects our commitment to sustainability. Perfect for various applications, this terminal is a must-have for any project requiring efficient and secure PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105133-0031 | Micro-USB B Receptacle with Flange, Vertical, Surface Mount, 9.80mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| Molex 39-29-9042 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-9047 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-3036 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Plating | ![]() |
| Molex 43045-0421 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0424 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0624 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0824 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1221 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1224 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0318 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 48025-0002 | Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, Tail Length 2.80mm for IR Reflow, Lead-Free | ![]() |
| Molex 501876-1440 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 14 Circuits | ![]() |
| Molex 70543-0037 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 87760-0616 | 2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


