| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19705-4303 |
| Series: | 19705 - PCB Tab |
| Connector Type: | PCB Tab, Quick Disconnect |
| Gender: | Male |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0197054303 |
| SKU: | MOL19705-4303 |
19705-4303
Specifications
Detailed Description
Enhance your PCB assembly with our versatile Quick Disconnect Tab, designed for seamless male-to-wire connection. Crafted from durable brass with a sleek tin plating, this component ensures reliable conductivity. Its convenient Through Hole termination method guarantees easy installation. Compatible with 6.35 x 0.81mm tabs, it offers a secure fit for your project. RoHS compliant and UL certified, it meets stringent industry standards for quality and safety. Ideal for a wide range of applications, this straight orientation connector is a must-have for any electronic setup. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19713-4001 | PCB Tab Right Angle Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 39-01-4057 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2021 | 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


