| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19713-4001 |
| Series: | 19713 - PCB Tab |
| Connector Type: | PCB Tab, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0197134001 |
| SKU: | MOL19713-4001 |
19713-4001
Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Right Angle Quick Disconnect. Designed for seamless integration into wire, box, and tab setups, this male connector boasts a sturdy brass construction with tin plating for optimal performance. Its 6.35 x 0.81mm dimensions ensure compatibility with standard tab widths and thicknesses. The flag orientation offers convenient installation, while the RoHS compliance guarantees eco-friendly operation. Trust in this high-quality terminal for efficient and reliable connections in various electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-5020 | 6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, Polyester 94V-0, Tin (Sn) Plating, White | ![]() |
| Molex 22-05-3021 | KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-3031 | KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag | ![]() |
| Molex 22-27-2061 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-00-0062 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag | ![]() |
| Molex 39-53-2164 | Easy-On FFC/FPC Connector, 1.25mm Pitch, Through-Hole, Right-Angle, ZIF, Top Contact Style, 16 Circuits | ![]() |
| Molex 500998-0900 | 2.50mm Pitch SD Memory Card Connector, Shielded, Top Mount, Push-Push Ejector, Embossed Tape Packaging | ![]() |
| Molex 52793-1270 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 12 Circuits | ![]() |
| Molex 52808-0871 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 8 Circuits | ![]() |
| Molex 52808-1271 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| Molex 53253-0570 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 5 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


