| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-0100 |
| Series: | 207129 - Mini-Fit TPA2 |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Mini-Fit TPA2 |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002180100 |
| SKU: | MOL200218-0100 |
200218-0100
Specifications
Detailed Description
Effortlessly crimp Mini-Fit TPA2 Male and Female terminals with our precision Hand Crimp Tool. Designed for 18 AWG wires, this tool ensures secure connections every time. Its ergonomic design, complete with large and small insulation grips, guarantees comfortable and efficient operation. Say goodbye to manual crimping struggles and streamline your workflow with this essential tool for connector assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-0200 | Hand Crimp Tool for Mini-Fit TPA2 Male and Female Crimp Terminals, 22 AWG, Large and Small Insulation Grips | ![]() |
| Molex 200218-2100 | Hand Crimp Tool for Mini-Fit TPA2 Male and Female Crimp Terminals, 20 AWG, Large and Small Insulation Grips | ![]() |


