| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-2100 |
| Series: | 207129 - Mini-Fit TPA2 |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Mini-Fit TPA2 |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002182100 |
| SKU: | MOL200218-2100 |
200218-2100
Specifications
Detailed Description
Easily crimp Mini-Fit TPA2 male and female terminals with precision using this specialized hand tool. Designed for 20 AWG wires, it ensures secure connections every time. Featuring large and small insulation grips, it accommodates various terminal sizes with ease. Perfect for manual crimping tasks, this tool guarantees efficient and reliable results. Upgrade your crimping process with this essential accessory for connectors and electrical work.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-0100 | Hand Crimp Tool for Mini-Fit TPA2 Male and Female Crimp Terminals, 18 AWG, Large and Small Insulation Grips | ![]() |


