| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200453-1002 |
| Part Aliases: | 2004531002 |
| SKU: | MOL200453-1002 |
200453-1002
| Heilind Number: | MOL200453-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200453-1002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Single Row, Glow-Wire Capable, 2 Circuits
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-1004 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Dual Row, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 172709-2004 | Mini-Fit Sigma Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Glow-Wire Capable, 4 Circuits, Natural | ![]() |
| | Molex 172762-1004 | Mini-Fit Sigma Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 200875-0004 | Micro-Fit TPA Free-Hanging Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 202650-0909 | VersaBlade Multi-Module 2-3-4 Hybrid Receptacle Housing, 9 Circuits, Full Flange Panel Mount, Natural, Glow-Wire Capable | ![]() |
| Molex 35150-0309 | Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 3 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable | ![]() |
| Molex 35150-0390 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, White | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43375-0001 | Loose Piece - Sabre Single Crimp Terminal, Female, 14-16 AWG, 3.30mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 500638-1007 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 10 Circuits | ![]() |
| Molex 500638-1107 | 2.00mm Pitch Wire-to-Board Terminal Position Assurance (TPA) Retainer, 11 Circuits | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 221442-1241 | ![]() | |
| Molex 221442-2241 | ![]() | |
| Molex 221442-3241 | ![]() | |
| Molex 221442-4241 | ![]() | |
| Molex 221442-5241 | ![]() | |
| Molex 221442-6241 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2025 | 516689 - Change to Product. Molex Lincoln Nebraska is making a design change to the Mini Fit Sigma, (200453 series), 2ckt & 3ckt parts impacting the product in the attached list. There will be a change to the Form, Fit and Appearance of the Mini Fit Sigma, (200453 series), 2ckt & 3ckt parts, but the Function of those parts will not change. | Download | |||


