| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35150-0390 |
| Color: | Natural |
| Series: | 35150 - TPA - Term Pos Assurance - VersaBlade |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | TPA - Term Pos Assurance, VersaBlade |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 3 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0351500390 |
| SKU: | MOL35150-0390 |
35150-0390
Specifications
Detailed Description
Enhance the reliability of your connections with our Terminal Position Assurance accessory for VersaBlade connectors. Designed for seamless integration, this essential component features a natural nylon construction, ensuring durability in various operating conditions. With three contacts in a single row, it offers secure positioning and organization. Meeting stringent industry standards for flammability and environmental compliance, this accessory is a dependable choice for your connectivity needs. Its easy-to-use design, with a locking mechanism to the mating part, guarantees a stable connection. Whether for professional installations or DIY projects, trust in the quality and performance of this Terminal Position Assurance accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-1004 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Dual Row, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 172709-2004 | Mini-Fit Sigma Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Glow-Wire Capable, 4 Circuits, Natural | ![]() |
| Molex 200453-1002 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Single Row, Glow-Wire Capable, 2 Circuits | ![]() |
| Molex 202650-0909 | VersaBlade Multi-Module 2-3-4 Hybrid Receptacle Housing, 9 Circuits, Full Flange Panel Mount, Natural, Glow-Wire Capable | ![]() |
| Molex 33001-5005 | MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff | ![]() |
| Molex 35150-0292 | VersaBlade Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red | ![]() |
| Molex 35150-0309 | VersaBlade Hybrid Receptacle Housing, without Mounting Ears, 3 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 500638-0507 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Gray, 5 Circuits | ![]() |
| Molex 500638-1007 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Gray, 10 Circuits | ![]() |
| Molex 500638-1107 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Gray, 11 Circuits | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2015 | GCM 10695715 - New, Modified, Or Replacement Tooling. | Download | |||


