| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201845-0010 |
| Series: | 201845 - MultiCat |
| Amperage: | 16 A |
| Connector Type: | MultiCat |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Voltage: | 1000 V AC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel Phosphorus |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 500 |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 16 AWG, 18 AWG, .82 - 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold over Nickel |
| Wire Insulation Diameter: | 2.36 - 2.59 mm |
| Part Aliases: | 2018450010 FPG002P204 |
| SKU: | MOL201845-0010 |
201845-0010
| Heilind Number: | MOL201845-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201845-0010 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our MultiCat Plug Terminal, featuring durable Gold over Nickel Phosphorus Plating for reliable conductivity. Engineered for 16-18 AWG wire sizes, this male connector ensures secure crimp or compression terminations. With a robust Copper Alloy construction and Gold over Nickel contact plating, it guarantees optimal performance even in high-voltage environments (up to 1000 V AC). Each terminal, designed for wire-to-wire applications, undergoes thorough testing, with a mating cycle rating of 500 ensuring long-term durability. Compliant with RoHS regulations, it's the perfect choice for your power circuit needs. Individually packaged in bags for convenience, this MultiCat Plug Terminal is a must-have in any connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201846-0010 | MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 16-18 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||


