201846-0010

MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 16-18 AWG

Part Aliases: Molex 2018460010   Molex FPG002S204  
Enhance your power connectivity with our MultiCat Receptacle Terminal, designed for optimal performance in a variety of applications. Featuring a durable copper alloy construction with gold over nickel phosphorus plating, this terminal ensures reliable conductivity for 16-18 AWG wires. With a high amperage rating of 16 A and voltage compatibility up to 1000 V AC, it's perfect for demanding environments. The crimp or compression termination method offers secure attachment, while the gold over nickel plating enhances durability and conductivity. RoHS compliant and suitable for wire to wire or wire to board connections, this terminal is a versatile solution for your connectivity needs. Upgrade your systems with the reliability and efficiency of our MultiCat Receptacle Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201846-0010
Series:201846 - MultiCat
Amperage:16 A
Connector Type:MultiCat
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Voltage:1000 V AC
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel Phosphorus
Contact Mating Area Plating Thickness:.1 µm
Mating Cycles:500
Contact Termination Plating Thickness:.2 µm
Wire Size:16 AWG, 18 AWG, .82 - 1.31 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Gold over Nickel
Wire Insulation Diameter:2.36 - 2.59 mm
Part Aliases:2018460010 FPG002S204
SKU:MOL201846-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2023513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download