203956-0203

Heilind Number:MOL203956-0203
Manufacturer:Molex
Manufacturer Number:203956-0203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB5 Floating Series, 5.00mm Mated Height, 3.80 Mated Width, With Cover Tape, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203956-0203
Series:203956
Amperage:.3 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:4 mm
Orientation:Vertical
Number of Positions:20
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Product Name:SlimStack
Part Aliases:2039560203
SKU:MOL203956-0203

Detailed Description

Introducing our SlimStack Board-to-Board Plug, a high-performance connector designed for seamless integration in electronic systems. With a slim 0.40mm pitch and 20 circuits, it offers precision connectivity in compact spaces. The FSB5 Floating Series ensures optimal signal transmission, while the 5.00mm mated height and 3.80 mated width provide a secure fit. Featuring gold-plated contact mating areas, it guarantees reliable conductivity even in demanding environments. RoHS compliant and suitable for surface mount termination, this connector is ideal for various applications, from consumer electronics to industrial machinery. Trust in Micro-Solutions for innovative connectivity solutions that meet the highest industry standards.