| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67910-0002 |
| Pitch: | 8 mm |
| Series: | 67910 - Mini PCI Express |
| Voltage: | 50 V |
| Amperage: | 1.1 A |
| Orientation: | Right-Angle |
| PCB Locator: | Yes |
| Mating Cycles: | 50 |
| PCB Retention: | Yes |
| Connector Type: | Mini PCI Express |
| Number of Contacts: | 52 |
| Termination Method: | Surface Mount |
| Number of Contacts Loaded: | 52 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Duration at Max. Process Temperature (seconds): | 010 |
| Lead Free Process Capability: | REFLOW |
| Contact Mating Area Plating Thickness: | .254 µm |
| Max. Cycles at Max. Process Temperature: | 002 |
| Maximum Solder Process Temperature: | 260 °C |
| Keying: | Yes |
| PCB Thickness (Recommended): | 1.2 mm, 1 mm |
| Component Type: | Edgecard to PCB |
| Termination Pitch: | .8 mm |
| Angle: | 90° |
| Circuit Range: | 1 - 64 Circuits |
| High Power Bay: | No |
| Edge Card Thickness: | 1 mm |
| Electrical Model: | Yes |
| Power and Signal Configuration: | 52 s - 0 p |
| Part Aliases: | 0679100002 |
| Material Flammability Standard: | 94V-0 |
| Standards Met: | PCIe |
| SKU: | MOL67910-0002 |
67910-0002
| Heilind Number: | MOL67910-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67910-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.80mm Pitch, 4.00mm Height, PCI Express Card, 52 Circuit, Right-Angle, Surface Mount, 0.25µm Gold (Au) Plating, Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector facilitates efficient board-to-board communication. Crafted with precision and durability in mind, it ensures a secure and reliable connection, even in high-demand environments. Perfect for a wide range of applications in various industries, this connector is a must-have for any electronic design project. Stay ahead of the curve with this essential component, and experience enhanced performance and functionality in your devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 203956-0203 | SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB5 Floating Series, 5.00mm Mated Height, 3.80 Mated Width, 20 Circuits | ![]() |
| Molex 43045-1002 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 52559-1252 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 12 Circuits, Gold Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2019 | 507018 - Packaging Method/Quantity Changing. Packaging specification changes that may include new container sizes, quantities or changes to the label. | Download | |||
| 11/30/2015 | GCM 10665808 - Obsolescence. This is to inform valued customer that Molex is planning to obsolete mini-PCIe products as enclosed part list without replacement, it is due to low volume and wearing out of tools. LTB date is 2015-10-25, LTS date is 2015-11-30. | Download | |||
| 03/18/2015 | GCM 10676276 - Supersedes GCM 10665808. | Download | |||


