| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204226-1001 |
| Series: | 204226 - Squba |
| Amperage: | 6 A |
| Connector Type: | Squba |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 125 V |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | .95 - 1.4 mm |
| Part Aliases: | 2042261001 |
| SKU: | MOL204226-1001 |
204226-1001
Specifications
Detailed Description
Introducing the Squba Plug Terminal, a high-performance connector designed for 22-24 AWG wire applications. Featuring matte tin plating and a durable copper alloy contact material, this male terminal offers reliable signal and power transmission with a maximum voltage of 125 V and an amperage rating of 6 A. Suitable for both crimp and compression termination methods, it ensures secure and efficient connectivity in various circuit applications. With a mating cycle of 10 and RoHS compliance, it guarantees long-lasting quality and environmental safety. Ideal for wire-to-wire connections, this terminal is a versatile solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19036-0009 | Avikrimp Snap Plug, for 16-14 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19039-0026 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19418-0022 | MX150L 8 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 204223-0004 | Squba Sealed Plug Assembly, 1.80mm Pitch, Single Row, 4 Circuits, Black | ![]() |


