| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19036-0009 |
| Color: | Blue |
| Series: | 19036 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190360009 B-889T |
| SKU: | MOL19036-0009 |
19036-0009
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Plug, designed for 14-16 AWG wires. This durable connector, featuring a vibrant blue color, boasts a 22.78mm length and is encased in Mylar tape for added protection. Crafted with high-quality copper and tin plating, it ensures optimal conductivity and longevity. Its straight orientation and nylon insulation make it easy to install, while meeting RoHS compliance standards for environmental responsibility. Perfect for various applications, this male plug guarantees secure and efficient connections every time. Upgrade your setup with this essential component from our Avikrimp series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| Molex 172708-0014 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 14 Circuits | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19039-0015 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19039-0016 | Avikrimp Snap Receptacle, for 16-14 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19039-0023 | Avikrimp Snap Receptacle, for 16-14 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19039-0026 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton | ![]() |
| Molex 204223-0004 | Squba Sealed Plug Assembly, 1.80mm Pitch, Single Row, 4 Circuits, Black | ![]() |
| Molex 204226-1001 | Squba 1.8 Plug Terminal, Matte Tin Plating, 24-22 AWG | ![]() |
| Molex 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


