| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204900-0002 |
| Color: | Black |
| Series: | 204900 - EXTreme EnergetiC |
| Amperage: | 100 A |
| Connector Type: | EXTreme EnergetiC |
| Number of Contacts: | 29 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 7.65 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Tail Length: | 2.74 mm, 2.7 mm |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 200 |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 4 p - 25 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 2049000002 |
| SKU: | MOL204900-0002 |
204900-0002
Specifications
Detailed Description
Experience the ultimate in power and signal connectivity with our EXTreme EnergetiC Modular Right-Angle Receptacle Assembly. Featuring 29 circuits (25 signal/4 power) and designed with a solder tail for secure attachment, this black receptacle assembly is engineered for high-performance applications. With a maximum amperage of 100 A and a voltage rating of 600 V AC/DC, it guarantees reliable operation even in demanding environments. The liquid crystal polymer construction ensures durability, while the gold-plated contact mating area ensures optimal conductivity. Perfect for signal and power applications, this assembly is RoHS compliant and designed for easy integration into your PCB setup. Elevate your connectivity solutions with the EXTreme EnergetiC Receptacle Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au), Tin Tails | ![]() |
| Molex 170432-0002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Assembly, Surface Mount, 38 Circuits, Gold (Au) Plated 0.762µm, Supports QSFP28 / EDR / QSFP56 | ![]() |
| Molex 171722-3002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-3 Connector and Cage with Metal EMI Gasket, 228 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe Indicators | ![]() |
| Molex 171971-0105 | 2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 3.30mm Tail Length, 0.38µm Selective Gold (Au) Plating, 5 Circuits | ![]() |
| Molex 171983-3042 | Nano-Pitch I/O Connector, Vertical, Extra Duty Through Hole, with Cap, 42 Circuits, Shell Leg Length 3.00mm, Black | ![]() |
| Molex 172185-0002 | EXTreme EnergetiC Modular Right-Angle Plug Assembly, 29 Circuits (25 Signal/4 Power) with Solder Tail Mounting, with Guide | ![]() |
| Molex 204318-0006 | Sentrality 6.00mm Top-entry, Surface Mount Socket Assembly, Tray | ![]() |


