| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204318-0006 |
| Series: | 204318 - Coeur CST |
| Amperage: | 140 A |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Diameter: | 6 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Silver |
| Glow Wire Capable: | No |
| Product Name: | Coeur CST |
| Part Aliases: | 2043180006 |
| SKU: | MOL204318-0006 |
204318-0006
Specifications
Detailed Description
Elevate your power circuit connectivity with the Coeur CST High-Current Female Socket. Designed for surface mount installation, this robust component boasts a 6.00mm diameter and can handle an impressive 140A of current at 600V. Crafted from durable copper alloy with gold-plated contact mating areas, it ensures reliable performance over 200 mating cycles. Its vertical orientation and single contact configuration make it ideal for streamlined board-to-board connections in various applications. With RoHS compliance and a tray packaging option, it combines environmental responsibility with convenient handling, making it an essential choice for high-performance PCB setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au), Tin Tails | ![]() |
| Molex 170432-0002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Assembly, Surface Mount, 38 Circuits, Gold (Au) Plated 0.762µm, Supports QSFP28 / EDR / QSFP56 | ![]() |
| Molex 171722-3002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-3 Connector and Cage with Metal EMI Gasket, 228 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe Indicators | ![]() |
| Molex 171971-0105 | 2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 3.30mm Tail Length, 0.38µm Selective Gold (Au) Plating, 5 Circuits | ![]() |
| Molex 172185-0002 | EXTreme EnergetiC Modular Right-Angle Plug Assembly, 29 Circuits (25 Signal/4 Power) with Solder Tail Mounting, with Guide | ![]() |
| Molex 204066-1124 | Impel Plus 90 Ohm, 4-Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 14 Columns, 112 Circuits, Plated Through Hole Dimension 0.31mm | ![]() |
| Molex 212194-0001 | Sentrality 8.00mm Top-entry, Surface Mount Socket Assembly, Tape and Reel | ![]() |
| Molex 44432-0802 | Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Plating, Kinked Tails | ![]() |
| Molex 76170-1036 | Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78347-1004 | Impact 3 Pair, Right-Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
| Molex 78798-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-3/PCIe-3 Receptacle, Right-Angle, Surface Mount, with Forklock, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, with Cap, Tape and Reel, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2021 | 509786 - Manufacturing Process Change. Changing caps from copper to stainless steel, Laser etching date codes. no product soec/ performance changes. | Download | |||


