| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 205033-8000 |
| Series: | 205033 - CP-6.5 |
| Amperage: | 12.5 A |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2 - 3.3 mm |
| Product Name: | CP-6.5 |
| Part Aliases: | 2050338000 |
| SKU: | MOL205033-8000 |
205033-8000
Specifications
Detailed Description
Enhance your wire-to-wire connections with our CP-6.5 Crimp Terminal. Designed for male terminations with 16-20 AWG wire sizes, this high-performance connector boasts a sturdy copper alloy construction and tin plating for optimal conductivity. With a maximum voltage rating of 600V AC/DC and an amperage capacity of 12.5A, it's perfect for power applications. Each terminal, supplied on a convenient reel, is RoHS compliant and can withstand up to 30 mating cycles, ensuring durability and reliability. Upgrade your connector system with the CP-6.5 for seamless and efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 151049-2207 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Green | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0027 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5/16 (M8), Length 26.90mm | ![]() |
| Molex 207458-0005 | L1NK 396 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2022 | 511722 - Equipment/production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||


