| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 205979-2041 |
| Part Aliases: | 2059792041 |
| SKU: | MOL205979-2041 |
205979-2041
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33001-5002 | MX150 Female Terminal Sealed, Silver Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 35072-9802 | MP-Lock Quick Disconnect, Female, for 14-18 AWG (2.00-0.80mm?), Metal Strip, Tab 6.35 x 0.81mm, Pre-Tin Plated | ![]() |
| Molex 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 500638-0507 | 2.00mm Pitch MircoClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 5 Circuits | ![]() |
| Molex 500638-1007 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 10 Circuits | ![]() |
| Molex 505151-0200 | DuraClik TPA Wire-to-Board Receptacle Housing, 2 Circuits, Black | ![]() |


