| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 211937-0003 |
| Series: | 211937 - Coeur CST |
| Amperage: | 120 A |
| Number of Rows: | 2 |
| Termination Method: | Screw |
| Pitch: | 19.06 mm |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Silver |
| Part Aliases: | 2119370003 |
| SKU: | MOL211937-0003 |
211937-0003
Specifications
Detailed Description
Introducing the Coeur CST High-Current Male Header, a robust and reliable connector designed for dual-row PCB applications. With 2 circuits and a 6.00mm diameter, this header is ideal for high-power connections, capable of handling up to 120A of current. Featuring a screw attachment method and keying option B for secure and easy installation, it ensures a stable connection in demanding environments. The blue color coding adds a visual indicator for quick identification. With a vertical orientation and silver contact plating, it guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various industrial settings. Compliant with RoHS standards, this connector is not only high-performance but also environmentally friendly. A versatile solution for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1039 | 2.50mm Pitch, Mini-SPOX Female Crimp Terminal, 28-22 AWG, Reel | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Molex 39-00-0061 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 50-37-5053 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 50-37-5083 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 50-37-5143 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, without Lock, 14 Circuits, Natural | ![]() |
| Molex 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 90327-0306 | Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| Molex 90327-0359 | Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Reeling Option A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2019 | 507560 - Packaging Method, Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


