| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-0359 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903270359 |
| SKU: | MOL90327-0359 |
90327-0359
Specifications
Detailed Description
Easily connect ribbon cables with our Picoflex PF-50 Low Profile IDT Receptacle. This white, eight-circuit connector features tin-plated contacts for reliable conductivity. Designed for vertical mounting, it's ideal for various electronic applications. With a voltage rating of 250V and operating temperatures ranging from -40°C to 105°C, it ensures durability in diverse environments. The compact housing, made of polyester, is both flame-retardant and RoHS compliant, meeting stringent safety standards. Its dual-row configuration and 1.27mm pitch offer efficient signal transmission. Whether for industrial machinery or consumer electronics, this Picoflex connector guarantees secure and high-performance connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1039 | 2.50mm Pitch, Mini-SPOX Female Crimp Terminal, 28-22 AWG, Reel | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Molex 211937-0003 | PowerWize 6.00mm, 2-circuit, Screw Mount, Mechanical Keying Option B, Color Coded Blue, Vertical Header, Tray | ![]() |
| Molex 39-00-0061 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-37-5053 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 50-37-5083 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 50-37-5143 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, without Lock, 14 Circuits, Natural | ![]() |
| Molex 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
| Molex 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
| Molex 90327-0306 | Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||
| 11/02/2020 | 509479 - Packaging Method/Quantity Changing. Correct DU size following general packing. no change to form, fit, function or specification. | Download | |||
| 11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||


