| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-9033 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026489033 A-41671-C03D197 |
| SKU: | MOL26-48-9033 |
26-48-9033
Specifications
Detailed Description
Enhance your circuit connections with our KK 156 HEADER ASSY FRLK BKWY 3 CKT TIN series, designed for optimal performance in various electronics applications. This connector type, KK 396, guarantees secure and durable connections, meeting stringent material flammability standards for added safety. With CSA and UL agency certifications, you can trust in the quality and reliability of this component. Its lead-free process capability and RoHS compliance further ensure environmental responsibility. Suitable for wave soldering processes with a maximum temperature of 235 °C, this header assembly is built to withstand harsh manufacturing conditions. Whether for industrial or consumer electronics, trust in the durability and performance of our KK 156 HEADER ASSY for your PCB connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35312-0460 | 2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 4 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural | ![]() |
| Molex 43202-8819 | Modular Jack, Right Angle, Low Profile, Shielded, All Panel Grounding Tabs, without Bottom Grounding Tab, Front Position PCB Ground Tab, 8/8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


