| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35312-0460 |
| Color: | Natural |
| Series: | 35312 |
| Amperage: | 3 A |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.4 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| TUV Agency Certification: | E9450420E01 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0353120460 |
| SKU: | MOL35312-0460 |
35312-0460
Specifications
Detailed Description
Elevate your connectivity with this straight through-hole pin header, designed for seamless integration in your PCB assembly. Crafted with durable nylon material and boasting a natural color, this component ensures reliability and longevity in a variety of applications. Featuring four contacts in a single row, with a 2.5mm pitch, it offers optimal performance with a 3A amperage and 250V voltage rating. The tin-plated contact mating area guarantees efficient signal transmission, while the straight body orientation and vertical mounting provide versatility in installation. With a wide operating temperature range of -40 to 105°C, along with compliance to RoHS standards, this pin header is a dependable choice for your electronic projects. Trust in its quality, backed by agency certifications from TUV, UL, and CSA.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-9033 | KK 156 HEADER ASSY FRLK BKWY 3 CKT TIN | ![]() |
| Molex 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-30-1022 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 43045-0627 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43160-7302 | 7.50mm Pitch Sabre Header, Right Angle, 2 Circuits, Glow Wire Capable, PCB Thickness 3.20mm, with Board Lock | ![]() |
| Molex 43202-8819 | Modular Jack, Right Angle, Low Profile, Shielded, All Panel Grounding Tabs, without Bottom Grounding Tab, Front Position PCB Ground Tab, 8/8 | ![]() |
| Molex 43650-0415 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0615 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Molex 79107-7004 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 10 Circuits, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 513650 - Change Supplier. Due to Toray’s Flame Retardant shortage, there is a shortage of PA66 glass fiber containing resin, and it is difficult to supply the target connector, so we will switch to Asahi. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


