| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31068-1071 |
| Color: | Gray |
| Series: | 31068 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 4 |
| Part Aliases: | 0310681071 |
| SKU: | MOL31068-1071 |
31068-1071
Specifications
Detailed Description
Enhance power connectivity with our Gray H-DAC 64 Series Connector, designed for efficient and reliable performance. Featuring a rugged Polyester housing and Modified Polystyrene construction, this connector ensures durability in demanding environments. With a 2.54 mm pitch and 4 contacts, it offers secure and stable connections. Operating smoothly in temperatures ranging from -40 to 100 °C, it's ideal for various applications. The plug connector, with 9 A and 11 A amperage, is perfect for power circuitry. Polarized for easy mating, it guarantees proper alignment. RoHS compliant and with locking capability, it prioritizes safety and compliance. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19323-0012 | VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated, Carton | ![]() |
| Molex 31068-1011 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization B | ![]() |
| Molex 33472-2006 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


