| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19323-0012 |
| Series: | 19323 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M4 |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 2.5 - 6 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0193230012 C6-336-M4 |
| SKU: | MOL19323-0012 |
19323-0012
Specifications
Detailed Description
Enhance your electrical connections with our VersaKrimp Metric Ring Terminal. Designed for M4 stud sizes (#8), this un-insulated terminal ensures reliable conductivity. Crafted from durable copper alloy with a tin plating, it offers excellent corrosion resistance. The closed barrel, brazed for added strength, accommodates wire sizes ranging from 2.5 to 6 mm². With UL agency certification and RoHS compliance, you can trust in the quality and safety of this component. Ideal for various applications, from automotive to industrial, this terminal guarantees secure and efficient wire termination. Upgrade your connection solutions with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171825-0100 | Super Sabre Female Crimp Terminal | ![]() |
| Molex 19323-0002 | VersaKrimp Metric Ring Terminal for M3 Stud Size (#5), Un-insulated, Carton | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 26-61-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Gold (Au) Plating | ![]() |
| Molex 31068-1011 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization B | ![]() |
| Molex 31068-1071 | 2.54mm H-DAC 64, 4 Way Male Housing Assembly, Single Row, Polarization B, Gray, with Xmas Tree Attachment | ![]() |
| Molex 33472-2006 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-29-1068 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating | ![]() |
| Molex 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43645-0900 | Micro-Fit 3.0 Receptacle Housing, Single Row, 9 Circuits, UL 94V-0, Black | ![]() |
| Molex 51021-0700 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 7 Circuits, Natural | ![]() |
| Molex 51021-1300 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 13 Circuits, Natural | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


