| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33011-0008 |
| Series: | 33011 - MX150 |
| Connector Type: | MX150 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Wire Size: | .35 - .5 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.7 mm |
| Part Aliases: | 0330110008 |
| SKU: | MOL33011-0008 |
33011-0008
| Heilind Number: | MOL33011-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33011-0008 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Gold Plating, Grip Code M3, Left Reel Payoff, Contact Material Thickness 0.30mm, Preferred Terminal for use in Sealed Application with 0.35-0.50mm²
More >>Specifications
Detailed Description
Upgrade your automotive connector with the MX150 Male Terminal. Featuring durable gold plating and a Grip Code M3 design, this terminal ensures secure connections in sealed applications. With a contact material thickness of 0.30mm, it's ideal for use with wires ranging from 0.35 to 0.50mm². Crafted from high-performance alloy (HPA) with gold plating in the contact mating area, this terminal guarantees reliable power transmission. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, it's the perfect choice for enhancing your vehicle's electrical system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33482-2423 | ![]() | |
| Molex 33482-3673 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download | |||


