| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33482-2423 |
| Series: | MX150 |
| Part Aliases: | 0334822423 |
| SKU: | MOL33482-2423 |
33482-2423
| Heilind Number: | MOL33482-2423 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33482-2423 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Mid-Voltage Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, 48V, Keying Option A, without Connector Position Assurance, Light Blue
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 300361-0011 | MX150 Mid-Voltage Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Light Blue | ![]() |
| Molex 300361-3031 | MX150 Mid-Voltage Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, with Clip-Slot, Light Blue | ![]() |
| Molex 33001-2005 | MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 22 AWG, Right Reel Payoff | ![]() |
| Molex 33011-1006 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Gold Plating, 22 AWG, Right Reel Payoff | ![]() |
| Molex 34062-0023 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 34345-4001 | MX150 Sealed Receptacle Cavity Plug | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/12/2026 | 517960 - Equipment/production transfer or rearrangement. Molex has created this PCN to inform you that we're adding part numbers for transfer for MX150 2X2, 2X3, 2x4, 2X8, 2X10 female and 2X10 blade series. They are moving demand from Chengdu, China to Guadalajara Sur, Mexico plant. This change will not affect the fit, form & function. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||


