| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33011-2004 |
| Series: | 33011 - MX150 |
| Connector Type: | MX150 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Silver |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .762 µm |
| Wire Size: | .35 - .5 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.7 mm |
| Part Aliases: | 0330112004 |
| SKU: | MOL33011-2004 |
33011-2004
| Heilind Number: | MOL33011-2004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33011-2004 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Male Terminal, Silver Plating, Grip Code M3, Right Reel Payoff, Contact Material Thickness 0.30mm , Preferred Terminal for use in Sealed Application with 0.35-0.50mm
More >>Specifications
Detailed Description
Enhance power connectivity in automotive applications with our MX150 Male Terminal, featuring efficient silver plating and a Grip Code M3 design for secure crimp or compression termination. Crafted from High Performance Alloy (HPA) with a contact material thickness of 0.30mm, this terminal guarantees reliable performance in sealed environments. With a voltage rating of 14 V DC and a wire size compatibility of .35-.5 mm², it is ideal for robust wire-to-wire or wire-to-board connections. RoHS compliant and meticulously engineered, this terminal is a preferred choice for automotive professionals seeking high-quality and durable components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33482-2423 | ![]() | |
| Molex 33482-3673 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2016 | 501151 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


