| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33011-3003 |
| Series: | 33011 - MX150 |
| Connector Type: | MX150 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Silver |
| Voltage: | 14 V DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 1.5 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.7 mm |
| Product Name: | MX150 |
| Part Aliases: | 0330113003 |
| SKU: | MOL33011-3003 |
33011-3003
Specifications
Detailed Description
Make secure power connections with our MX150 Male Terminal, featuring high-performance alloy construction with silver plating for optimal conductivity. Designed for 14 AWG wires, this terminal ensures reliable performance in automotive applications. Its crimp or compression termination method offers easy installation, while the left reel payoff allows for efficient handling. With a voltage rating of 14 V DC and RoHS compliance, this terminal guarantees both safety and environmental responsibility. Suitable for wire-to-wire or wire-to-board connections, it's a versatile solution for power distribution in automotive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33482-2423 | ![]() | |
| Molex 33482-3673 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2021 | 510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download | |||


