| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-0602 |
| Color: | Gray (Light), Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | B |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334720602 |
| SKU: | MOL33472-0602 |
33472-0602
Specifications
Detailed Description
Enhance your connectivity with our MX150 Sealed Female Connector, featuring a dual-row design with 6 circuits and Polarization B. Crafted from durable Modified Polystyrene Alloy in a sleek Light Gray hue, this receptacle is essential for power applications. With keying and polarized mating for secure connections, it ensures reliable performance in temperatures ranging from -40 to 125 °C. Ideal for Wire to Wire or Wire to Board setups, this connector offers versatility and convenience in assembly. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your projects. Elevate your connectivity solutions with the MX150 Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19057-0102 | AviKrimp Ring Tongue Terminal for 16-14 AWG Wire, Nylon, Stud Size 10, 27.10mm Length, Carton | ![]() |
| Molex 19073-0083 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 12-10 AWG Wire | ![]() |
| Molex 33472-0601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-2002 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33482-3602 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 6 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34950-0610 | MX150 Backshell for Male Sealed Connector Assembly, 6 Circuit, with Rib | ![]() |
| Molex 34951-0610 | MX150 Backshell for Female Sealed Connector Assembly, 6 Circuit, with Rib | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Molex 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2026 | 516443 - Equipment/Production Transfer. Molex is transferring 4 new molds, 1 transfer mold and 2 assambly lines to support the new American demand from Chengdu, China. Guadalajara site 2 already produces some series. China will continue support the EU/Asia demand. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download | |||
| 01/20/2021 | 509746 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within lead time., duplicate molds with no change to design/build. No impact to fit form or function. | Download | |||
| 04/23/2020 | 507705 - PCN Modification\Retraction. Cancelation of PCN503336. the parts will be run only in molex and not run in vendors. | Download | |||
| 09/30/2019 | 503336 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/09/2017 | 502524 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/09/2017 | 502525 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/31/2017 | 502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/21/2016 | 501331 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/19/2016 | 500965 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function fCrom the additional tooling when compared to the current tooling. | Download | |||
| 08/05/2016 | 500912 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download | |||
| 06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download | |||
| 02/28/2015 | GCM 10663121 - New, Modified, Or Replacement Tooling. | Download | |||
| 01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||


