| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0083 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730083 BB-837-06 |
| SKU: | MOL19073-0083 |
19073-0083
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a stud size 6 (M3.5) and a length of 22.48mm, ensuring secure and efficient installations. The contact plating is tin for reliable conductivity, while the insulation material is durable nylon (PA). Meeting flammability standards, this terminal guarantees safety. Packaged in a convenient bag, it's easy to access for your projects. With agency certifications from LR and UL, you can trust in its quality. RoHS compliant, it's also environmentally friendly. Upgrade your crimping setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 120086-0191 | NC 5P FP 2M COUPLER 24AWG PVC | ![]() |
| Molex 15-04-0297 | Custom Polarizing Key | ![]() |
| Molex 15-06-0241 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 24 Circuits | ![]() |
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0013 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19073-0011 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 22.00mm | ![]() |
| Molex 19073-0087 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Molex 19221-0461 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Unplated, Wide Pad | ![]() |
| Molex 39-00-0090 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
| Molex 50133-8100 | 1.25mm Pitch PicoBlade Wire-to-Wire Crimp Terminal, Male, 28-32 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


