| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-1202 |
| Color: | Gray (Light), Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | B |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334721202 |
| SKU: | MOL33472-1202 |
33472-1202
Specifications
Detailed Description
Enhance your connectivity with our MX150 Sealed Female Connector. This high-quality receptacle features a dual-row design with 12 circuits, offering optimal performance for power applications. Crafted from a durable Modified Polystyrene Alloy, it ensures reliability even in challenging environments. The connector is Polarization B compliant, with keying for easy and secure mating. Operating within a wide temperature range of -40 to 125 °C, it is suitable for various industrial settings. Designed for wire-to-wire or wire-to-board connections, this connector guarantees a seamless interface. With RoHS compliance and a lock-to-mating part feature, it meets stringent quality standards. Upgrade your system with this essential component for efficient and dependable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1094 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, Natural | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19034-0009 | InsulKrimp Snap Plug, for 16-14 AWG Wire, 22.61mm Length, Carton | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 33012-2002 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33012-3002 | Loose Piece - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 18 and 20 AWG | ![]() |
| Molex 33472-1201 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1602 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33472-1606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-3601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-4002 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 4 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33482-6201 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 42815-0031 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300081-7001 | ![]() | |
| Molex 300081-7004 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2025 | 517301 - Equipment Transfer, Production Transfer or Rearrangement. Molex has created this PCN to announce that Molex Guadalajara Sur intends to rebalance capacity and improve responsiveness to customer demand, helping mitigate potential supply chain risks. Guad 2 will begin supplying the EMEA (European middle East & Africa) customer, as second manufacturing plant, this means the EMEA customer will receive products from both manufacturing plant ( Chengdu & Guad 2). The demand is moving from Chengdu, China to Guadalajara Sur, Mexixo. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/31/2024 | 516232 - Full Retraction of PCN 514062. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
| 11/29/2024 | 515804 - Capacity change or tool replacement. Due to the increased capacity of MX150 2x6 Fem & BLD series. These part numbers are currently manufactured on our facility Guadalajara site 2. The strategy is to maximize the utilization and flexibility being able to produce in its peer Family Assembly Line and this change will improve the ability to supply American Demand. | Download | |||
| 08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download | |||
| 04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||
| 02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download | |||
| 06/09/2017 | 502524 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/09/2017 | 502525 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/31/2017 | 502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/05/2017 | 501254 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/01/2016 | 501734 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/31/2016 | 501256 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/21/2016 | 501331 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/19/2016 | 500965 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function fCrom the additional tooling when compared to the current tooling. | Download | |||
| 08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download | |||
| 02/20/2015 | GCM 10664190 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||


