| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0031 |
| Series: | 42815 |
| Amperage: | 50 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| Product Name: | Mini-Fit Sr. |
| SKU: | MOL42815-0031.PL |
42815-0031
Specifications
Detailed Description
Enhance your electrical connections with our Loose Piece Mini-Fit Sr. Crimp Terminal for females. Designed for 8 AWG wires, this high-performance alloy terminal ensures reliable conductivity in demanding applications. With a contact plating of Tin over Nickel, it offers both durability and corrosion resistance. Rated for 50 A, it guarantees efficient power transmission. For optimal performance, use Nye Lube on mating surfaces. Compliant with RoHS standards, this terminal is an eco-friendly choice. Upgrade your connector system with the Mini-Fit Sr. series for seamless and secure connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19016-0111 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19130-0009 | InsulKrimp Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Red, Length 21.21mm, Carton | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0612 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 33472-1202 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42815-0011 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42815-0031 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |
| Molex 42816-0512 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 5 Circuit, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43914-1102 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Dual Row, 8 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 05/06/2022 | 511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


