| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-1253 |
| Color: | Black, Gray (Dark), Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | C |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334721253 |
| SKU: | MOL33472-1253 |
33472-1253
| Heilind Number: | MOL33472-1253 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-1253 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization C, without Connector Position Assurance, Dark Gray
More >>Specifications
Detailed Description
Enhance your connectivity with the MX150 Sealed Female Connector. Featuring a dual-row design with 12 circuits, this connector ensures reliable power transmission. Its dark gray housing, made of Modified Polystyrene Alloy, guarantees durability even in harsh operating environments ranging from -40 to 125 °C. With keying and polarization features for secure mating, it offers peace of mind in your wire-to-wire or wire-to-board connections. RoHS compliant and meticulously engineered, this connector is a must-have for high-performance applications. Elevate your connectivity game with the MX150.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0037 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0192 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2 (M12), Length 32.51mm | ![]() |
| Molex 19069-0241 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 26.82mm | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4802 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Molex 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64321-1101 | CMC Wire Cap for 53 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64321-2015 | Pwr CMC Rcpt 53Ckt R grn mat seal | ![]() |
| Molex 64321-2018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64323-1039 | 1.50mm CMC CP Female Terminal, Tin plated, for tab dimensions 1.5mm x 0.8mm, Wire Size > 1.0mm | ![]() |
| Molex 64325-1091 | CMC Blind Plug Cavity 2.80mm | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300081-7001 | ![]() | |
| Molex 300081-7004 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2025 | 517301 - Equipment Transfer, Production Transfer or Rearrangement. Molex has created this PCN to announce that Molex Guadalajara Sur intends to rebalance capacity and improve responsiveness to customer demand, helping mitigate potential supply chain risks. Guad 2 will begin supplying the EMEA (European middle East & Africa) customer, as second manufacturing plant, this means the EMEA customer will receive products from both manufacturing plant ( Chengdu & Guad 2). The demand is moving from Chengdu, China to Guadalajara Sur, Mexixo. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/31/2024 | 516232 - Full Retraction of PCN 514062. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
| 11/29/2024 | 515804 - Capacity change or tool replacement. Due to the increased capacity of MX150 2x6 Fem & BLD series. These part numbers are currently manufactured on our facility Guadalajara site 2. The strategy is to maximize the utilization and flexibility being able to produce in its peer Family Assembly Line and this change will improve the ability to supply American Demand. | Download | |||
| 08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download | |||
| 04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||
| 02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 10/21/2016 | 501331 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/19/2016 | 500965 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function fCrom the additional tooling when compared to the current tooling. | Download | |||
| 08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download | |||
| 02/20/2015 | GCM 10664190 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||


