| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35044-9102 |
| Series: | 35044 - Board-in |
| Amperage: | 2.5 A |
| Connector Type: | Board-in |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.5 mm |
| Part Aliases: | 0350449102 |
| SKU: | MOL35044-9102 |
35044-9102
Specifications
Detailed Description
Easily connect wires to your board with our Board-in Male Contact, a versatile component in our 35044 series. With a robust brass construction and tin plating, it ensures reliable signal transmission with a current rating of 2.5 A and voltage of 125 V. Suitable for various wire sizes (24-28 AWG) and meeting RoHS compliance standards, this contact offers a secure termination method through crimp or compression. Packaged on a convenient reel, it's perfect for high-volume assembly in diverse circuit applications. Trust in its quality and performance for seamless wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35023-0002 | 2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 2 Circuits, Natural | ![]() |
| Molex 35023-0003 | 2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | 514784 - Change to Product. This letter is to inform you that molex is to correct the dimension(typo) incorrectly written in the drawing. There is no change in the product and function including appearance by this change. | Download | |||


