| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35023-0003 |
| Color: | Natural |
| Series: | 35023 |
| Connector Type: | Board-in |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0350230003 |
| SKU: | MOL35023-0003 |
35023-0003
Specifications
Detailed Description
Enhance your board connectivity with our 35023 series receptacle housing, designed for seamless integration in your electronic setups. Crafted from durable nylon, this housing accommodates 3 contacts in a single row with a 2mm pitch, ensuring reliable signal transmission. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. With RoHS compliance, rest assured of its environmental responsibility. Elevate your connector game with our premium Board-in housing, a must-have for efficient circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35021-1201 | 2.00/2.50mm Pitch, Board-in Crimp Terminal, Male, Right-Angle, Brass Pre-Plated Tin, 30-24 AWG, Reel | ![]() |
| Molex 35023-0002 | 2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 2 Circuits, Natural | ![]() |
| Molex 35044-9102 | 2.00mm Pitch, Board-in Crimp Terminal, Male, Vertical, Brass Pre-Plated Tin, 28-24 AWG, Reel | ![]() |
| Molex 50212-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel | ![]() |
| Molex 503764-0401 | 1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 503765-0098 | 1.00mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 30-28 AWG, Reel | ![]() |
| Molex 504051-0301 | 1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Black | ![]() |
| Molex 504052-0098 | 1.50mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 28-24 AWG, Reel | ![]() |
| Molex 505431-1000 | Micro-Lock Plus Female Crimp Terminal, 1.25mm Pitch, Matte Tin (Sn) Plating, 30-26 AWG, Reel | ![]() |
| Molex 505572-1000 | Micro-Lock Plus Female Crimp Terminal, 2.00mm Pitch, Matte Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
| Molex 50752-8200 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 22-20 AWG, Reel | ![]() |
| Molex 51163-0200 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 51163-0300 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 03/04/2021 | 509068- Packaging Method/Quantity Changing. Change in Delivery unit for production efficiency no impact to fit, form, or function. | Download | |||


