| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35150-0210 |
| Color: | Natural |
| Series: | 35150 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.2 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351500210 |
| SKU: | MOL35150-0210 |
35150-0210
| Heilind Number: | MOL35150-0210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35150-0210 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural
More >>Specifications
Detailed Description
Easily connect wires with our Wire-to-Wire VersaBlade Hybrid Plug Housing. Featuring a durable polyester construction in a natural hue, this housing is both reliable and environmentally friendly with a UL94V-0 flammability rating. With two circuits and mounting ears for secure installation, it ensures a stable connection. Suitable for power applications, it operates efficiently in temperatures ranging from -40 to 120 °C. Polarized for easy mating, it guarantees proper alignment. Certified by CSA and UL, it meets international safety standards. Perfect for panel mounting, its 6.2mm pitch allows for easy integration. Upgrade your connectivity solutions with this versatile housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 35150-0392 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Red | ![]() |
| Molex 35151-0210 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35745-0210 | Loose Piece - VersaBlade Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


