| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35151-0210 |
| Color: | Natural |
| Series: | 35151 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.2 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351510210 |
| SKU: | MOL35151-0210 |
35151-0210
| Heilind Number: | MOL35151-0210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35151-0210 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with our VersaBlade Hybrid Receptacle Housing. Featuring 2 circuits for efficient power transmission, this housing is crafted from UL94V-0 rated polyester in a natural color. With a pitch of 6.2mm and operating temperature range of -40 to 120°C, it ensures reliable performance in various environments. Its polarized mating and locking feature guarantee secure connections, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for power circuit applications, this housing is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 172767-0008 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Panel Mount | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0021 | MX150L 6 Circuit Receptacle for 14-16 AWG Wire, without CPA | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 35150-0200 | Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35150-0210 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35150-0292 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red | ![]() |
| Molex 35745-0210 | VersaBlade .070 Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 35746-0210 | VersaBlade .070 Female Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 35965-9213 | 1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type B, Yellow, Polyester Carbonate UL94V-0, Glow-Wire Capable | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50597-8000 | CP-6.5 3.96mm Wire-to-Wire and 6.50mm Pitch Wire-to-Board Crimp Terminal, Female, 16-22 AWG, Reel | ![]() |
| Molex 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 08/24/2018 | 505937 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


