| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 35507-0400 | 
| Color: | Natural | 
| Series: | 35507 - Sherlock | 
| Amperage: | 2 A | 
| Connector Type: | Sherlock | 
| Gender: | Receptacle | 
| Housing Material: | Polyester | 
| Number of Contacts: | 4 | 
| Number of Rows: | 1 | 
| Pitch: | 2 mm | 
| Material: | Polyester | 
| Keying: | No | 
| Operating Temperature Range: | -40 - 105 °C | 
| Circuit Application: | Signal | 
| Polarized to Mate: | Yes | 
| Connector System: | Wire to Board | 
| Glow Wire Capable: | No | 
| Lock to Mating Part: | Yes | 
| Stackable: | No | 
| Material Flammability Standard: | 94V-0 | 
| Contact Detail: | 4 | 
| Part Aliases: | 0355070400 | 
| SKU: | MOL35507-0400 | 
35507-0400
| Heilind Number: | MOL35507-0400 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 35507-0400 | 
| Datasheet: | Product Specification | 
| ECAD Model: | 
Specifications
Detailed Description
Elevate your connectivity with our Sherlock series 35507 receptacle, designed for seamless signal transmission. Crafted with durable polyester housing and featuring four gold-plated contacts, this connector ensures reliable performance in a variety of applications. With a 2A amperage rating and operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. The polarized design and locking feature guarantee secure mating, while the 2mm pitch allows for efficient wire-to-board connections. Compliant with RoHS standards, this connector prioritizes both performance and environmental responsibility. Upgrade your setup with this essential component for optimal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 35507-0200 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 2 Circuits  | ![]()  | 
    | Molex 35507-0300 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 3 Circuits  | ![]()  | 
    | Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits  | ![]()  | 
    | Molex 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits  | ![]()  | 
    | Molex 35507-0700 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 7 Circuits  | ![]()  | 
    | Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural  | ![]()  | 
    | Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel  | ![]()  | 
    | Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black  | ![]()  | 
    | Molex 501646-1600 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits  | ![]()  | 
|   | Molex 501647-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 22-26 AWG, Reel   | ![]()  | 
    | Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel   | ![]()  | 
    | Molex 50351-8000 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Reel, for 51102, 51103 and 51163 Housings   | ![]()  | 
    | Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural  | ![]()  | 
    | Molex 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal  current material source: Shanghai China New Material Source: Nansha China  | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 10/31/2019 | 507613 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/01/2019 | 506590 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 02/01/2016 | GCM 10728471 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that 511030600, 511030800, 511030900, 511031000, 511031200, 50375023, 351550300 and 355070400 will be transferred from Molex Korea Ansan plant to Molex Korea Gwangju plant to build a more efficient production and solve capability flexibility of Ansan plant. These products are not affected by transferring of manufacturing site due to no risk as the same tool and material spec. will be used in Gwangju plant. The mass production start date at Gwangju plant is scheduled on February 1 of 2016. Implementation Date may be changed due to customer demand and production situation. | Download | |||
| 02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download | |||
| 04/15/2015 | GCM 10680933 - Tooling / Equipment Transfer. | Download | |||
| 01/20/2014 | GCM 10615842 - Tooling / Equipment Transfer. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 