| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35507-0700 |
| Color: | Natural |
| Series: | 35507 - Sherlock |
| Amperage: | 2 A |
| Connector Type: | Sherlock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | 7 |
| Part Aliases: | 0355070700 |
| SKU: | MOL35507-0700 |
35507-0700
| Heilind Number: | MOL35507-0700 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35507-0700 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Sherlock series 35507 Receptacle, a reliable component designed for seamless signal transmission. Featuring seven gold-plated contacts in a single row, this connector ensures optimal conductivity. Crafted from durable polyester, it offers a secure housing for your wiring needs. With a 2A amperage and operating temperature range of -40 to 105°C, it guarantees performance in various environments. UL and CSA agency certifications attest to its quality and safety standards. Polarized for easy mating, with a locking mechanism for added security, this connector is ideal for wire-to-board applications. Compliant with RoHS regulations, it is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19070-0042 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 35507-0200 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 2 Circuits | ![]() |
| Molex 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits | ![]() |
| Molex 35507-0900 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 9 Circuits | ![]() |
| Molex 35507-1400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 14 Circuits | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3083 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 07/20/2017 | 503067 - Drawing update Only. | Download | |||
| 02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download | |||
| 01/20/2014 | GCM 10615842 - Tooling / Equipment Transfer. | Download | |||


