| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35747-0210 |
| Series: | 35747 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 µm |
| Contact Termination Plating Thickness: | .813 µm |
| Wire Size: | 14 AWG, 18 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.8 mm |
| Part Aliases: | 0357470210 |
| SKU: | MOL35747-0210 |
35747-0210
| Heilind Number: | MOL35747-0210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35747-0210 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the VersaBlade .070 Male Crimp Terminal. Designed for 14-18 AWG wire, this Type B terminal offers reliable performance in power applications. Crafted with brass and plated with tin, it ensures durability and efficient conductivity. With a crimp or compression termination method, installation is quick and easy. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in Wire to Wire connector systems, this terminal guarantees seamless connectivity in any project. Upgrade your setup with the precision and quality of the VersaBlade series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172718-4121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 172718-5121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel | ![]() |
| Molex 172765-4121 | Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| | Molex 35150-0310 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 3 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35151-0410 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35745-0210 | VersaBlade .070 Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 35746-0210 | VersaBlade .070 Female Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 43020-1601 | Micro-Fit 3.0 Plug Housing, Dual Row, 16 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0012 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |


