| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35746-0210 |
| Series: | 35746 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 µm |
| Contact Termination Plating Thickness: | .813 µm |
| Wire Size: | 14 AWG, 18 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.8 mm |
| Part Aliases: | 0357460210 |
| SKU: | MOL35746-0210 |
35746-0210
| Heilind Number: | MOL35746-0210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35746-0210 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our VersaBlade .070 Female Crimp Terminal. Designed for 14-18 AWG wires, this Type A connector guarantees secure and efficient performance in various applications. Crafted with durable phosphor bronze and featuring tin plating, it ensures reliable conductivity and resistance to corrosion. The crimp or compression termination method offers easy installation, while the reel packaging provides convenience. With a contact mating area plated with tin and a ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your power circuitry with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Molex 172708-1002 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Dual Row, Glow-Wire Capable, 2 Circuits | ![]() |
| Molex 19017-0014 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19420-0010 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated | ![]() |
| Molex 35150-0292 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red | ![]() |
| | Molex 35150-0310 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 3 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35151-0210 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35745-0210 | VersaBlade .070 Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 35745-0210 | Loose Piece - VersaBlade Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 35747-0210 | VersaBlade .070 Male Crimp Terminal, 14-18 AWG, Type B | ![]() |
| Molex 35965-9213 | 1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type B, Yellow, Polyester Carbonate UL94V-0, Glow-Wire Capable | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |


